ECA43DCAI

Heilind Number:SULECA43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCAI

Detailed Description

Introducing the ECA43DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method ensure secure and stable installation. Boasting a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. With two rows of 86 hairpin contacts plated in gold for optimal conductivity, this connector guarantees excellent performance. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for industrial and aerospace use. The compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB while providing efficient connectivity. Trust the ECA43DCAI for your mission-critical applications where reliability is paramount.