ECA43DCAN

Heilind Number:SULECA43DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCAN

Detailed Description

Introducing the ECA43DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in a wide range of environments. With a current rating of 3A and a voltage capability of 750VAC, it provides robust power transmission. The female connector offers 86 positions in a compact design, with a pitch of 3.18mm for efficient PCB layout. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and optimal signal integrity. With a right-angle orientation and through-hole termination, installation is easy and secure. Operating temperature range of -65 to 125°C makes it suitable for harsh industrial environments. Trust the ECA43DCAN for high-reliability connections in your next project.