ECA43DCAT

Heilind Number:SULECA43DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCAT

Detailed Description

Introducing the ECA43DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector has two rows, each with 43 positions, for efficient and versatile connectivity. Its threaded mount type and thru-hole termination method guarantee secure and stable installation. The contacts are made of phosphor bronze with gold plating for excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The right-angle orientation and hairpin contact type offer flexibility in board layout. With a tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm, it is compact yet efficient. Matte tin termination plating adds to its durability. Ideal for applications in aerospace, defense, and industrial sectors, the ECA43DCAT is a reliable solution for your connectivity needs.