ECA43DCBH

Heilind Number:SULECA43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCBH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCBH

Detailed Description

Meet the ECA43DCBH, a robust and reliable board-to-board PCB connector designed for high-performance applications. With its PBT and phosphor bronze construction, this female connector ensures durability and efficient power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method guarantee secure attachment to your PCB. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design and right-angle orientation enhance signal integrity. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 750 VAC, this connector is suitable for demanding environments. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained applications. Trust the ECA43DCBH for seamless and efficient board-to-board connections in your electronic systems.