ECA43DCBS

Heilind Number:SULECA43DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCBS

Detailed Description

Introducing the ECA43DCBS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and longevity. With a current rating of 3A and a voltage capability of 750VAC, it is suitable for various industrial applications. The female connector with two rows and a side-hole mount type offers easy installation on PCBs. Its gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. With 86 positions and a pitch of 3.18mm, it allows for efficient signal routing. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether used in aerospace, defense, or telecommunications, the ECA43DCBS is a dependable choice for high-reliability applications.