| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DCBT |
ECA43DCBT
| Heilind Number: | SULECA43DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DCBT, a high-performance board-to-board PCB connector perfect for demanding applications. With a sturdy threaded mount type, this connector ensures secure and reliable connections in even the harshest environments. Featuring two rows and 86 positions, it offers ample connectivity options. The female gender and right-angle orientation make it ideal for space-saving designs. Constructed with PBT and Phosphor Bronze, and gold-plated for enhanced conductivity, this connector guarantees excellent performance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial applications. Trust the ECA43DCBT for efficient and durable connectivity solutions.

