ECA43DCCH

Heilind Number:SULECA43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCCH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCCH

Detailed Description

The ECA43DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 750 VAC, it offers robust power transmission. The female connector with two rows and 86 positions is ideal for complex circuitry. Its through-hole mount type and gold-plated contacts guarantee secure and low-resistance connections. The hairpin contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves space on the PCB while ensuring efficient signal transmission. The matte tin termination plating complies with industry standards for RoHS and REACH, making it environmentally friendly. Whether in aerospace, defense, or industrial applications, the ECA43DCCH connector delivers unparalleled performance and reliability.