ECA43DCCI

Heilind Number:SULECA43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCCI

Detailed Description

The ECA43DCCI connector offers reliable performance in board-to-board and card edge applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a 3A amperage and 750VAC voltage rating, it meets the demands of high-power systems. This female connector has two rows, each with 86 hairpin contacts for secure connections. Its threaded mount and thru-hole termination method provide easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it space-efficient. The matte tin termination plating enhances its performance. Ideal for use in demanding applications, the ECA43DCCI is a reliable solution for your connectivity needs.