ECA43DCCN

Heilind Number:SULECA43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCCN

Detailed Description

SKU ECA43DCCN presents a high-performance board-to-board PCB connector designed for demanding electronic applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity and durability. Featuring two rows with 86 positions each, it offers ample room for complex circuitry. The termination method of Thru Hole with Matte Tin plating guarantees secure and long-lasting connections. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent industry standards for power transmission. The contact material of Phosphor Bronze with Gold plating ensures excellent signal integrity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The right-angle orientation and hairpin contact type further enhance its versatility in circuit board assembly. Ideal for aerospace, defense, and other hi-rel applications, the ECA43DCCN connector offers exceptional performance and reliability.