ECA43DCKD-S288

Heilind Number:SULECA43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCKD-S288

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU ECA43DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage resistance of 750 VAC, it ensures reliable power transmission. The female connector, with two rows and 86 positions, offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow design and straddle orientation enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. With a compact size, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable board space. The matte tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial electronics, this ECA43DCKDS288 connector meets the highest quality standards.