ECA43DCKD

Heilind Number:SULECA43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCKD

Detailed Description

Introducing the ECA43DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The connector, with a pitch of 3.18 mm, offers 86 positions in a compact design, making it ideal for high-density applications. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49 mm and a width of 9.4 mm, it provides a perfect fit for space-constrained systems. Trust the ECA43DCKD for your critical connectivity needs.