ECA43DCKH-S288

Heilind Number:SULECA43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCKH-S288

Detailed Description

The ECA43DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and 86 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is efficient. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is ideal for both industrial and aerospace applications. The connector's loop bellow contact type and straddle orientation further enhance its performance. Tailored for high-reliability systems, it is classified under the hi-rel category. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. The termination plating of matte tin ensures lasting durability. In summary, the ECA43DCKHS288 is a versatile and dependable connector for critical electronic systems.