ECA43DCKI-S288

Heilind Number:SULECA43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCKI-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU ECA43DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capacity of 750 VAC, this female connector ensures reliable power transmission. Its 2-row, threaded mount design with a termination method of Card Extender offers secure connectivity. The 86-position connector, with a pitch of 3.18mm, features loop bellow contacts with gold plating for enhanced conductivity. Operating efficiently in temperatures ranging from -65 to 125 °C, it meets the requirements of various industries. The connector's compact dimensions of .61in height and 9.4mm width make it suitable for space-constrained environments. Termination plating with Matte Tin provides durability and longevity. Ideal for mission-critical systems, the ECA43DCKIS288 connector guarantees high reliability and performance.