ECA43DCKI

Heilind Number:SULECA43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCKI

Detailed Description

Introducing the ECA43DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance in harsh environments. Its two rows of female contacts, each plated with gold for optimal conductivity, offer a total of 86 positions with a pitch of 3.18mm. The threaded mount type and thru-hole termination method provide secure and stable connections. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a straight orientation and a compact form factor, it is easy to integrate into your PCB designs. The ECA43DCKI is RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, making it ideal for aerospace, industrial, and other high-reliability applications. Trust in the ECA43DCKI for superior connectivity performance.