| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DCKN-S288 |
ECA43DCKN-S288
| Heilind Number: | SULECA43DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECA43DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 86 positions in a 2-row configuration, it offers versatile connectivity options. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable signal transmission even in harsh environments. The contact type, Loop Bellow, and termination method, Card Extender, guarantee secure connections. Rated for 3A and 750VAC, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the ECA43DCKNS288 is the perfect choice for high-reliability connectivity solutions.

