ECA43DCKN

Heilind Number:SULECA43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCKN

Detailed Description

Introducing the ECA43DCKN, a high-performance Board To Board PCB Connector designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and voltage capability of 750VAC, it meets stringent power transmission requirements. The two rows of 86 positions, along with a pitch of 3.18mm, offer ample connectivity options. Its straight orientation and loop bellow contact type facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The termination method is through-hole, with matte tin plating for added durability. Perfect for industrial and electronic applications, this connector guarantees efficient signal transmission. Elevate your connectivity standards with the ECA43DCKN.