ECA43DCKS-S288

Heilind Number:SULECA43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCKS-S288

Detailed Description

Meet the ECA43DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type and card extender termination method, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. With a pitch of 3.18mm and 86 positions, it allows for efficient data transmission. The contact material is phosphor bronze with gold plating, guaranteeing optimal signal transfer. Operating at a voltage of 750VAC and an impressive amperage of 3A, this connector is suitable for various power and signal requirements. Its loop bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.45mm and a connector height of 15.49mm, it offers easy installation and space-saving design. The termination plating is matte tin, ensuring corrosion resistance. Rated for an operating temperature range of -65 to 125°C, it is highly reliable even in extreme conditions. Ideal for hi-rel applications, the ECA43DCKS-S288 is a top choice for engineers and manufacturers seeking premium connectivity solutions.