ECA43DCKS

Heilind Number:SULECA43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCKS

Detailed Description

Introducing the ECA43DCKS, a high-performance PCB connector designed for optimal power transmission in female gender applications. This connector features two rows with a side-hole mount type and through-hole termination method, ensuring secure and reliable connectivity. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh operating conditions ranging from -65 to 125°C. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and 86 positions make it ideal for high-density board-to-board or card edge connections. Meeting stringent quality standards, this connector is perfect for various industries requiring a dependable and efficient solution.