ECA43DCKT-S288

Heilind Number:SULECA43DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCKT-S288

Detailed Description

Introducing ECA43DCKT-S288, a high-performance board-to-board PCB connector designed for critical connectivity applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750 VAC, it meets the stringent power requirements of modern electronic systems. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable installation. The termination method is through a Card Extender, guaranteeing easy and efficient assembly. The Phosphor Bronze contacts with Gold plating ensure excellent conductivity and corrosion resistance. With 86 positions and a pitch of 3.18mm, it allows for high-density interconnections. Its Loop Bellow contact type and Straddle orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. The Matte Tin termination plating adds durability and longevity to the connector. Classified under the hi-rel category, the ECA43DCKTS288 connector is a top choice for aerospace, defense, and other mission-critical applications. Trust in its quality and performance for seamless connectivity in your projects.