| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DCMD-S288 |
ECA43DCMD-S288
| Heilind Number: | SULECA43DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DCMDS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 750VAC, it ensures safe and efficient power transmission. The gold-plated contact pins and matte tin termination provide excellent conductivity and durability. Its hairpin contact type and straddle orientation make it ideal for secure mating. With 86 positions and a pitch of 3.18mm, it allows for high-density PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Upgrade your connectivity solutions with the ECA43DCMDS288.

