ECA43DCMD

Heilind Number:SULECA43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCMD

Detailed Description

Introducing the PBT & Phosphor Bronze Connector ( ECA43DCMD), a high-performance component designed for demanding applications. With a current rating of 3A and voltage capabilities of up to 750VAC, this female connector features two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating. Its 3.18mm pitch and 86 positions offer reliable connectivity on PCBs, while the wire wrap termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this straight-orientation connector is ideal for industrial settings. The matte Tin plating on the 14.22mm tail length guarantees efficient signal transmission. Measuring just 15.49mm in height and 9.4mm in width, the ECA43DCMD is suitable for compact electronic devices. Whether for board-to-board or card edge connections, this connector is a dependable choice for your application.