| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DCMH-S288 |
ECA43DCMH-S288
| Heilind Number: | SULECA43DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DCMH-S288, a high-performance board-to-board and card edge connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 750VAC, this connector is built to handle power-intensive tasks with ease. Featuring two rows of 86 gold-plated contacts made of phosphor bronze, it ensures reliable signal transmission even in harsh environments. The clearance hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB integration. Trust in the ECA43DCMHS288 for robust and secure connectivity in your mission-critical systems.

