ECA43DCMI-S288

Heilind Number:SULECA43DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCMI-S288

Detailed Description

The ECA43DCMI-S288 is a high-performance connector designed for board-to-board PCB applications. Featuring durable PBT and phosphor bronze construction, this female connector offers a secure and reliable connection. With a pitch of 3.18mm and two rows of 86 positions each, it provides ample connectivity options. The threaded mount type and card extender termination method ensure easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, the ECA43DCMIS288 is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, this connector delivers reliable and efficient connectivity.