ECA43DCMN-S288

Heilind Number:SULECA43DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCMN-S288

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU ECA43DCMN-S288, features a 2-row design and a pitch of 3.18mm (.125in), making it ideal for high-density PCB applications. With an amperage rating of 3A and a voltage tolerance of 750VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation provide secure connections. With 86 positions and a tail length of 13.84mm (.545in), it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its termination method using a card extender and matte tin plating make it easy to integrate into PCB assemblies. Perfect for applications requiring board-to-board or card edge connections, this ECA43DCMNS288 connector is a dependable choice for your electronic projects.