ECA43DCMN

Heilind Number:SULECA43DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU ECA43DCMN. This high-performance connector features a female gender with two rows, ideal for demanding electronic applications. Rated for 3A and 750VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 86 positions, it offers versatile connectivity options. The Wire Wrap termination method and straight orientation make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's perfect for rugged environments. The Matte Tin termination plating ensures durability. Measuring .61 inches in height and 9.4mm in width, it's compact yet powerful, suitable for space-constrained designs. Trust the ECA43DCMN for seamless board-to-board connections in your next project.