ECA43DCMS-S288

Heilind Number:SULECA43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCMS-S288

Detailed Description

The ECA43DCMS-S288 Board To Board PCB Connector is a high-performance component designed for reliable interconnection in electronic devices. Crafted with precision, this connector features two rows, each accommodating 86 positions for efficient signal transmission. The female gender connector offers a secure fit, with a side hole mount type for easy installation. Its termination method, using a card extender, ensures stable connectivity. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and longevity, even in harsh operating conditions ranging from -65 to 125°C. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for a wide range of applications. The contact material of Phosphor Bronze and Gold plating further enhances its conductivity. The hairpin contact type and straddle orientation provide a reliable connection, while the termination plating of Matte Tin ensures corrosion resistance. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution. Perfect for use in demanding environments, this connector is a vital component for maintaining seamless connectivity in electronic systems.