ECA43DCMT-S288

Heilind Number:SULECA43DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCMT-S288

Detailed Description

Introducing the ECA43DCMT-S288, a high-performance board-to-board PCB connector designed for optimal connectivity. Featuring a female gender with two rows of contacts, this threaded mount connector ensures secure attachment. Crafted with PBT and Phosphor Bronze materials, it offers durability and reliability. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets high standards for power transmission. The Hairpin contact type and Straddle orientation further enhance its functionality. With 86 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The termination method is Card Extender with Matte Tin plating, ensuring efficient signal transfer. Ideal for hi-rel applications, this connector, also known as ECA43DCMTS288, is a vital component for your PCB connectivity needs.