ECA43DCSD-S288

Heilind Number:SULECA43DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCSD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA43DCSD-S288. This high-performance connector, designed for female gender and featuring two rows, ensures seamless connectivity in your electronic applications. With a 3A amperage rating and a pitch of 3.18mm (.125 in), it guarantees efficient power transfer. The contact material of Phosphor Bronze with Gold plating offers excellent conductivity and durability, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at voltages up to 750VAC, with a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its hairpin contact type and straddle orientation, along with 86 positions and a tail length of 3.68mm (.145 in), provide versatility in connectivity. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it is compact yet robust. With matte tin termination plating and compliance with hi-rel standards, the ECA43DCSDS288 connector guarantees reliable performance in aerospace, defense, and other critical applications. Upgrade your PCB connections with this top-of-the-line connector.