ECA43DCSD

Heilind Number:SULECA43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCSD

Detailed Description

Introducing the ECA43DCSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 86 positions, allowing for secure and reliable connections. With a pitch of 3.18mm and a tail length of 4.06mm, it is suitable for through-hole mounting with a clearance hole. The contacts are made of durable phosphor bronze and plated with gold for enhanced conductivity. Operating at a voltage of 750VAC and an amperage of 3A, it ensures efficient power transmission. With a straight orientation and compact dimensions of 9.4mm in width and 15.49mm in height, it offers flexibility in PCB design. The matte tin termination plating provides excellent solderability. Rated for a wide operating temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Perfect for use in aerospace, military, and industrial applications, the ECA43DCSD guarantees high performance and durability.