ECA43DCSH-S288

Heilind Number:SULECA43DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCSH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA43DCSH-S288, combines high-performance materials with precision engineering for reliable connectivity in electronic applications. Designed for female gender with two rows and a clearance hole mount type, this connector features a card extender termination method. Its contact pins, made of gold-plated phosphor bronze, ensure excellent conductivity with a current rating of 3A and a voltage of 750 VAC. With 86 hairpin contact type positions on a 3.18mm pitch, it offers secure and efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring at .61in in height and 9.4mm in width, it offers a compact yet robust solution for PCB interconnection. The matte tin termination plating enhances durability, making it ideal for industrial and commercial applications. This ECA43DCSHS288 connector is a reliable choice for demanding projects requiring high-speed data transfer and signal integrity.