ECA43DCSH

Heilind Number:SULECA43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCSH

Detailed Description

Introducing the ECA43DCSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a female gender, it features two rows of 86 hairpin contact positions, each made of durable phosphor bronze with gold plating for optimal conductivity. The clearance hole mount type and thru-hole termination method ensure secure attachment to your PCB. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for various applications. Its straight orientation, compact dimensions (15.49mm height, 9.4mm width), and a tail length of 4.06mm make it easy to integrate into your designs. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance even in harsh environments. Ideal for high-reliability systems, the ECA43DCSH is a top choice for engineers seeking quality connectors.