ECA43DCSI-S288

Heilind Number:SULECA43DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCSI-S288

Detailed Description

Introducing the ECA43DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector offers precise and reliable connectivity. Featuring two rows with a total of 86 positions, it ensures ample room for multiple connections. The female gender and threaded mount type make for secure installation. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for use in diverse environments. Its hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 3.68mm and a low profile connector height of 15.49mm, it offers compact yet efficient connectivity solutions. Certified for quality and reliability, the ECA43DCSIS288 is the perfect choice for high-reliability applications.