| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DCSN |
ECA43DCSN
| Heilind Number: | SULECA43DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DCSN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capability of 750VAC, this connector is perfect for power and data applications. Featuring two rows with 86 positions in a straight orientation, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for superior conductivity and corrosion resistance. The termination method is through-hole, ensuring secure and stable mounting. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECA43DCSN for seamless and efficient board-to-board connections.

