ECA43DCSS

Heilind Number:SULECA43DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCSS

Detailed Description

This high-quality ECA43DCSS board-to-board PCB connector offers reliable connectivity for your electronic devices. With a gender of female and two rows of contacts, it ensures efficient data transmission. The side hole mount type and through-hole termination method make installation easy. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets industry standards for performance. Its hairpin contact type and straight orientation further enhance its efficiency. With 86 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating adds to its reliability. This connector, part of the ECA series, is ideal for high-reliability applications in the aerospace, defense, and industrial sectors. Trust the ECA43DCSS for secure and seamless PCB connections.