ECA43DCST-S288

Heilind Number:SULECA43DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA43DCST-S288. Designed for high-performance applications, this female connector features two rows with a total of 86 positions, ensuring reliable connectivity. The threaded mount type and card extender termination method provide secure attachment to PCBs. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity, even at high operating temperatures ranging from -65 to 125 °C. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation further enhance signal integrity. The matte tin termination plating offers durability and longevity. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Perfect for use in aerospace, defense, and other high-reliability industries, the ECA43DCSTS288 sets the standard for quality and performance in board-to-board connectivity.