ECA43DCST

Heilind Number:SULECA43DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCST

Detailed Description

The ECA43DCST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 750VAC voltage capability, it is suitable for various electronic systems. The female connector has two rows of hairpin contacts, offering secure and efficient connectivity. Its threaded mounting and thru-hole termination method provide easy and stable installation on PCBs. With 86 positions and a pitch of 3.18mm, it allows for dense and precise connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of .61 inches and width of .37 inches, saves space on the board. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the ECA43DCST guarantees high reliability and performance.