ECA43DCTD-S288

Heilind Number:SULECA43DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTD-S288

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECA43DCTD-S288, is a high-performance component designed for demanding applications. With a current rating of 3 A and a voltage capability of 750 VAC, this connector ensures reliable power transmission. Featuring two rows and 86 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. The hairpin contact type and straddle orientation provide secure connections. With a connector height of 15.49 mm and width of 9.4 mm, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Overall, the ECA43DCTDS288 connector is a reliable solution for board-to-board connections in various electronic systems.