ECA43DCTD

Heilind Number:SULECA43DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTD

Detailed Description

Introducing the ECA43DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is perfect for use in aerospace, defense, and industrial systems. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission even in harsh environments. With a low operating temperature range of -65 to 125°C and a high voltage rating of 750VAC, it offers superior performance in extreme conditions. The connector has a female gender, straight orientation, and clearance hole mount type, making it easy to install on PCBs. With 86 positions and a pitch of 3.18mm, it allows for high-density board-to-board connections. The contact type is hairpin, and termination method is thru hole with matte tin plating, ensuring secure and stable connections. The connector's 3A amperage rating and 2 rows of contacts make it suitable for a wide range of power and signal applications. Upgrade your systems with the ECA43DCTD and experience reliable connectivity like never before.