ECA43DCTH-S288

Heilind Number:SULECA43DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTH-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA43DCTH-S288. Designed for high-performance applications, this connector features a durable construction with a clearance hole mount type and card extender termination method. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The connector has 86 positions with a pitch of 3.18mm, suitable for complex circuitry. Operating at a voltage of 750 VAC and amperage of 3A, it guarantees efficient power transmission. Its hairpin contact type and straddle orientation offer secure connectivity. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for versatile use. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the ECA43DCTHS288 for your connectivity needs.