ECA43DCTH

Heilind Number:SULECA43DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULECA43DCTH

Detailed Description

Introducing the ECA43DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female gender connector, with two rows and 86 positions, guarantees versatile connectivity options. Utilizing a clearance hole mount and thru-hole termination method, installation is quick and easy. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity. The 3.18mm pitch and hairpin contact type further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Termination plating with Matte Tin offers durability. Whether used in aerospace, defense, or telecommunications, the ECA43DCTH connector delivers exceptional performance. Upgrade your connectivity solutions with this reliable and durable component.