ECA43DCTI-S288

Heilind Number:SULECA43DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTI-S288

Detailed Description

The ECA43DCTI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures long-term durability and excellent conductivity. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The connector's threaded mount type and card extender termination method make installation easy and secure. Its hairpin contact type and straddle orientation, along with 86 positions and a pitch of 3.18 mm, provide precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. The termination plating of Matte Tin ensures optimal performance. The ECA43DCTI-S288 is part of the ECA43DCTIS288 series, offering high-quality connectivity solutions for various electronic systems.