ECA43DCTI

Heilind Number:SULECA43DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTI

Detailed Description

Introducing the ECA43DCTI, a high-performance board to board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. Gold-plated contacts and a pitch of 3.18mm provide excellent conductivity and signal integrity. With 86 positions and a hairpin contact type, it offers ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Matte Tin termination plating adds durability and longevity to the connector. Whether used in aerospace, defense, or industrial applications, the ECA43DCTI is the perfect choice for high-reliability connectivity solutions.