| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCTN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DCTN-S288 |
ECA43DCTN-S288
| Heilind Number: | SULECA43DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA43DCTN-S288, a high-quality board-to-board connector designed for demanding applications. Crafted with precision, this connector features two rows of 86 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. Its innovative hairpin contact type and card extender termination method guarantee secure connections. With a pitch of 3.18mm and voltage rating of 750VAC, it's suitable for a wide range of electronic devices. Operating effortlessly in extreme temperatures from -65 to 125°C, and with a compact size of 9.4mm width and 15.49mm height, it's perfect for space-constrained designs. Trust in the ECA43DCTN-S288 for seamless and efficient board-to-board connectivity in your next project.

