ECA43DCTN

Heilind Number:SULECA43DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCTN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCTN

Detailed Description

Meet the ECA43DCTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors, this component offers reliable connectivity with a pitch of 3.18mm. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees safe and efficient power transmission. Its straight orientation and 86 positions make it ideal for complex circuitry setups. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The termination method, through-hole mounting with matte tin plating, guarantees secure attachment to the PCB. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ECA43DCTN for your connectivity needs in aerospace, defense, and other high-reliability applications.