| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCTT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 86 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA43DCTT-S288 |
ECA43DCTT-S288
| Heilind Number: | SULECA43DCTT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCTT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 2-Row Female Threaded PCB Connector, SKU ECA43DCTT-S288, designed to meet demanding electronic connectivity needs. With an amperage rating of 3A and voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring 86 Hairpin contacts with Gold plating on Phosphor Bronze, it guarantees excellent signal conductivity. The Threaded mount type and Card Extender termination method offer secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suited for diverse environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust in the ECA43DCTTS288 for high-performance board-to-board connectivity in your electronic designs.

