ECA43DCWD

Heilind Number:SULECA43DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCWD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCWD

Detailed Description

The ECA43DCWD is a high-performance board-to-board PCB connector designed for reliable power supply connections in demanding environments. With two rows of 86 female contacts made of durable PBT and phosphor bronze, this connector ensures secure mating. Operating at an amperage of 3A and voltage of 750VAC, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and hairpin contact design, installation is easy and maintenance-free. With an operating temperature range of -65 to 125°C, the ECA43DCWD is suitable for use in extreme conditions. Its compact size, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ECA43DCWD for high-reliability power connections in your PCB designs.