| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA43DCWH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECA43DCWH |
ECA43DCWH
| Heilind Number: | SULECA43DCWH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA43DCWH |
| ECAD Model: |
Specifications
Detailed Description
The ECA43DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female gender, straight orientation, and two rows with 86 positions provide versatility in design. Gold-plated contacts on phosphor bronze ensure excellent conductivity, while matte tin termination plating offers durability. With a pitch of 3.18mm, tail length of 3.18mm, and operating temperature range of -65°C to 125°C, it meets the stringent requirements of various industries. The ECA43DCWH connector is ideal for applications where high reliability and performance are essential.

