ECA43DCWN

Heilind Number:SULECA43DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCWN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCWN

Detailed Description

Introducing the ECA43DCWN, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a total of 86 positions, each meticulously crafted for optimal connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh environments, with a wide operating temperature range from -65 to 125 °C. The termination method is through-hole, guaranteeing secure attachment to PCBs. With a pitch of 3.18 mm and contact type as Hairpin, it offers precise and stable connections. Gold-plated contacts and matte tin termination plating further enhance conductivity and corrosion resistance. Meeting stringent industry standards, it boasts a voltage rating of 750 VAC and an amperage of 3A, making it suitable for high-power applications. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it's ideal for space-constrained designs. Trust the ECA43DCWN for seamless and dependable board-to-board connections in your electronic systems.