ECA43DCWS

Heilind Number:SULECA43DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCWS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCWS

Detailed Description

Featuring a dual-row design, the ECA43DCWS PCB connector offers reliable connectivity for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and efficient power transmission. With a 3A amperage and 750VAC voltage rating, it guarantees safe and stable performance. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its side hole mount and straight orientation make installation easy, while the hairpin contact type ensures secure connections. Suitable for high-temperature environments (-65 to 125°C), this connector is ideal for industrial and electronic devices. With 86 positions and a compact size (9.4mm width, 15.49mm height), it offers versatility without sacrificing space. Trust the ECA43DCWS for high-quality board-to-board or card edge connections in your projects.