ECA43DCWT

Heilind Number:SULECA43DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA43DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA43DCWT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA43DCWT

Detailed Description

Introducing the ECA43DCWT, a high-performance board-to-board PCB connector designed for critical applications. With its durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. The female gender, threaded mount type, and through-hole termination method guarantee secure installation. Featuring 86 positions with a pitch of 3.18mm, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a voltage rating of 750VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECA43DCWT for dependable and efficient board-to-board connections in your projects.